802.11b/g/n, EDGE, GPRS, GSM, HSDPA, HSPA+, HSUPA, WCDMA Router RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTR-H5-B09-US

DigiKey Part Number
881-1212-ND
Manufacturer
Manufacturer Product Number
MTR-H5-B09-US
Description
ROUTER HSPA WI-FI US ACCY KIT
Customer Reference
Detailed Description
3G/2G 802.11b/g/n, EDGE, GPRS, GSM, HSDPA, HSPA+, HSUPA, WCDMA Router AT&T, EU Carriers, GCF, Telstra RS-232
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
802.11b/g/n, EDGE, GPRS, GSM, HSDPA, HSPA+, HSUPA, WCDMA
Manufacturer
Multi-Tech Systems Inc.
Frequency
800MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz
Series
Applications
General Purpose
Packaging
Box
Interface
RS-232
Part Status
Obsolete
Data Rate (Max)
21Mbps
Function
Router
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.