
MTR-H5-B07 | |
|---|---|
DigiKey Part Number | 881-1219-ND |
Manufacturer | |
Manufacturer Product Number | MTR-H5-B07 |
Description | ROUTER HSPA WIRELESS |
Customer Reference | |
Detailed Description | HSPA+ Router RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | HSPA+ | |
Frequency | 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 21Mbps | |
Features | - | |
Voltage - Supply | 7V ~ 32V |





