MTR-H5-B07-US-EU-GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Multi-Tech Systems Inc.
In Stock: 6
Unit Price: 374,07000 €
Datasheet

Similar


Multi-Tech Systems Inc.
In Stock: 1
Unit Price: 405,54000 €
Datasheet
MTR-H5-B07-US-EU-GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTR-H5-B07-US-EU-GB

DigiKey Part Number
881-1245-ND
Manufacturer
Manufacturer Product Number
MTR-H5-B07-US-EU-GB
Description
ACCY KIT HSPA ROUTER US/EU/UK
Customer Reference
Detailed Description
HSPA+ Router RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
HSPA+
Frequency
850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
21Mbps
Features
-
Voltage - Supply
7V ~ 32V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes