
MTR-H5-B07-HZ | |
|---|---|
DigiKey Part Number | 591-1254-ND |
Manufacturer | |
Manufacturer Product Number | MTR-H5-B07-HZ |
Description | GATEWAY MODBUS ESS MM ST |
Customer Reference | |
Detailed Description | 3G/2G 802.11b/g/n, EDGE, GPRS, GSM, HSDPA, HSPA+, HSUPA, WCDMA Router AT&T, EU Carriers, GCF, Telstra RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | 802.11b/g/n, EDGE, GPRS, GSM, HSDPA, HSPA+, HSUPA, WCDMA | |
Frequency | 800MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 21Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,79000 € | 364,79 € |
| 10 | 340,86800 € | 3.408,68 € |
| Unit Price without VAT: | 364,79000 € |
|---|---|
| Unit Price with VAT: | 434,10010 € |

