
MTR-C2-B17-N16 | |
|---|---|
DigiKey Part Number | 881-1207-ND |
Manufacturer | |
Manufacturer Product Number | MTR-C2-B17-N16 |
Description | ROUTER 3G GLOBAL |
Customer Reference | |
Detailed Description | Router RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | 800MHz, 1.9GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 153.6kbps | |
Features | - | |
Voltage - Supply | 7V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,92000 € | 296,92 € |
| Unit Price without VAT: | 296,92000 € |
|---|---|
| Unit Price with VAT: | 353,33480 € |

