Cellular LTE Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTQN-MNG1-B02.R1-SP

DigiKey Part Number
591-MTQN-MNG1-B02.R1-SP-ND
Manufacturer
Manufacturer Product Number
MTQN-MNG1-B02.R1-SP
Description
RF TXRX MOD WIFI SURFACE MOUNT
Customer Reference
Detailed Description
Cellular LTE Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
375kbps
Mfr
Serial Interfaces
UART, USB
Series
Antenna Type
Antenna Not Included, U.FL
Packaging
Bag
Utilized IC / Part
STM32L471QG
Part Status
Obsolete
Voltage - Supply
3.3V, 5V
DigiKey Programmable
Not Verified
Mounting Type
Chassis Mount
RF Family/Standard
Cellular
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
Module
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTQN-MNG1-B02.R3-SPMulti-Tech Systems Inc.4591-MTQN-MNG1-B02.R3-SP-ND91,03000 €MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
195,34000 €95,34 €
Manufacturers Standard Package
Unit Price without VAT:95,34000 €
Unit Price with VAT:113,45460 €