MFR Recommended

MTQ-MNA1-B02.R1 | |
|---|---|
DigiKey Part Number | 591-MTQ-MNA1-B02.R1-ND |
Manufacturer | |
Manufacturer Product Number | MTQ-MNA1-B02.R1 |
Description | RF TXRX MOD CELL NAV IGATIONCHAS |
Customer Reference | |
Detailed Description | Cellular, Navigation GNSS, GPS, LTE Transceiver Module 700MHz, 1.7GHz, 1.9GHz Antenna Not Included Chassis Mount |
Category | Antenna Type Antenna Not Included |
Mfr | Utilized IC / Part STM32F411RET |
Series | Memory Size 512kB Flash, 96kB SRAM |
Packaging Box | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Current - Receiving 37mA |
DigiKey Programmable Not Verified | Current - Transmitting 37mA |
RF Family/Standard Cellular, Navigation | Mounting Type Chassis Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 700MHz, 1.7GHz, 1.9GHz | Package / Case Module |
Data Rate 375kbps | Base Product Number |
Serial Interfaces UART, USB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTQ-MNG6-B02 | Multi-Tech Systems Inc. | 50 | 591-MTQ-MNG6-B02-ND | 74,01000 € | MFR Recommended |


