
MTQ-LVW3-B01 | |
|---|---|
DigiKey Part Number | MTQ-LVW3-B01-ND |
Manufacturer | |
Manufacturer Product Number | MTQ-LVW3-B01 |
Description | RF TXRX MOD CELL U.FL CHAS MNT |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (AT&T/T-Mobile) Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, SPI, UART, USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Voltage - Supply 5V |
Packaging Bulk | Current - Receiving 58mA |
Part Status Obsolete | Current - Transmitting 58mA |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz | Base Product Number |
Data Rate 10Mbps |

