
MTQ-LVW3-B01.R3 | |
|---|---|
DigiKey Part Number | 591-MTQ-LVW3-B01.R3-ND |
Manufacturer | |
Manufacturer Product Number | MTQ-LVW3-B01.R3 |
Description | RF TXRX MOD CELL U.FL CHAS MNT |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 700MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Category | Antenna Type Antenna Not Included, U.FL |
Mfr | Utilized IC / Part STM32F411RET |
Series | Memory Size 512kB Flash, 96kB SRAM |
Packaging Tray | Voltage - Supply 5V |
Part Status Obsolete | Current - Receiving 57mA |
DigiKey Programmable Not Verified | Current - Transmitting 57mA |
RF Family/Standard Cellular | Mounting Type Chassis Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 700MHz, 1.7GHz, 1.9GHz | Package / Case Module |
Data Rate 10Mbps | Base Product Number |
Serial Interfaces GPIO, I2C, SPI, UART, USB |

