MFR Recommended

MTQ-LNA7-B02.R2 | |
|---|---|
DigiKey Part Number | 591-MTQ-LNA7-B02.R2-ND |
Manufacturer | |
Manufacturer Product Number | MTQ-LNA7-B02.R2 |
Description | RF TXRX MOD CELL U.FL CHAS MNT |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (AT&T/Verizon), HSPA+ Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Category | Serial Interfaces UART, USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Voltage - Supply 3.3V, 5V |
Packaging Box | Current - Receiving 28mA |
Part Status Obsolete | Current - Transmitting 28mA |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz | Base Product Number |
Data Rate 150Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTQ-LNA7-B02.R1A | Multi-Tech Systems Inc. | 61 | 591-MTQ-LNA7-B02.R1A-ND | 122,67000 € | MFR Recommended |


