
MTQ-LNA7-B02.R1A-SP | |
|---|---|
DigiKey Part Number | 591-MTQ-LNA7-B02.R1A-SP-ND |
Manufacturer | |
Manufacturer Product Number | MTQ-LNA7-B02.R1A-SP |
Description | RF TXRX MOD CELL U.FL CHAS MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (AT&T/Verizon), HSPA+ Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Category | Serial Interfaces UART, USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Voltage - Supply 3.3V, 5V |
Packaging Box | Current - Receiving 28mA |
Part Status Active | Current - Transmitting 28mA |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz | Base Product Number |
Data Rate 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,77000 € | 126,77 € |
| 10 | 111,82000 € | 1.118,20 € |
| 25 | 106,65360 € | 2.666,34 € |
| Unit Price without VAT: | 126,77000 € |
|---|---|
| Unit Price with VAT: | 150,85630 € |

