
MTQ-LAT3-B02.R3-SP | |
|---|---|
DigiKey Part Number | 591-MTQ-LAT3-B02.R3-SP-ND |
Manufacturer | |
Manufacturer Product Number | MTQ-LAT3-B02.R3-SP |
Description | RF TXRX MOD CELL U.FL CHAS MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (AT&T/T-Mobile) Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Category | Antenna Type Antenna Not Included, U.FL |
Mfr | Utilized IC / Part STM32F411RET |
Series | Memory Size 512kB Flash, 96kB SRAM |
Packaging Bulk | Voltage - Supply 3.3V, 5V |
Part Status Active | Current - Receiving 38mA |
DigiKey Programmable Not Verified | Current - Transmitting 38mA |
RF Family/Standard Cellular | Mounting Type Chassis Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz | Package / Case Module |
Data Rate 10Mbps | Base Product Number |
Serial Interfaces UART, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,01000 € | 138,01 € |
| 10 | 125,38800 € | 1.253,88 € |
| Unit Price without VAT: | 138,01000 € |
|---|---|
| Unit Price with VAT: | 164,23190 € |

