Image for MTQ-L1G2D-B02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTQ-L1G2D-B02

DigiKey Part Number
881-MTQ-L1G2D-B02-ND
Manufacturer
Manufacturer Product Number
MTQ-L1G2D-B02
Description
LTE CAT 1 EMBEDDED CELLULAR MODE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cellular, Navigation GNSS, GPS, LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Chassis Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Data Rate
5Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1100,45000 €100,45 €
1088,55000 €885,50 €
2584,43400 €2.110,85 €
10080,64900 €8.064,90 €
Manufacturers Standard Package
Unit Price without VAT:100,45000 €
Unit Price with VAT:119,53550 €