
MTPCIE-H5-V-BW-EU-SP | |
|---|---|
DigiKey Part Number | 591-1239-ND |
Manufacturer | |
Manufacturer Product Number | MTPCIE-H5-V-BW-EU-SP |
Description | RF TXRX MODULE BT/WIFI U.FL CARD |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation, WiFi 802.11b/g/n, Bluetooth v4.0, HSPA+, GPS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz Antenna Not Included, U.FL Card Edge |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, Cellular, Navigation, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz | |
Data Rate | - | |
Power - Output | 20dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | SDIO, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 970mA | |
Current - Transmitting | 970mA | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module |

