
MTPCIE-H5-EU-SP | |
|---|---|
DigiKey Part Number | 591-1240-ND |
Manufacturer | |
Manufacturer Product Number | MTPCIE-H5-EU-SP |
Description | RF TXRX MOD CELL U.FL CARD EDGE |
Customer Reference | |
Detailed Description | Cellular 3G (AT&T) Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, U.FL Card Edge |
Category | Serial Interfaces UART, USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Current - Receiving 727mA |
Part Status Obsolete | Current - Transmitting 727mA |
DigiKey Programmable Not Verified | Mounting Type Card Edge |
RF Family/Standard Cellular | Operating Temperature -30°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,56000 € | 128,56 € |
| Unit Price without VAT: | 128,56000 € |
|---|---|
| Unit Price with VAT: | 152,98640 € |

