
MTPCIE-DK1 | |
|---|---|
DigiKey Part Number | 591-1242-ND |
Manufacturer | |
Manufacturer Product Number | MTPCIE-DK1 |
Description | KIT DEV MULTICONNECT PCIE EMB |
Customer Reference | |
Detailed Description | MultiConnect® PCIe MultiConnect® Cellular Transceiver 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz |
Manufacturer Multi-Tech Systems Inc. | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part MultiConnect® PCIe |
Packaging Box | RF Type Cellular |
Part Status Obsolete | RF Frequency 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz |
Type Cellular | Function Transceiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVK-L20 | u-blox | 0 | 672-1039-ND | 384,56000 € | Similar |


