
MTPCIE-BW-SP | |
|---|---|
DigiKey Part Number | 591-1241-ND |
Manufacturer | |
Manufacturer Product Number | MTPCIE-BW-SP |
Description | RF TXRX MODULE BT U.FL CARD EDGE |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Card Edge |
Category | Sensitivity -92dBm |
Mfr | Serial Interfaces SDIO, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Current - Receiving 326mA |
DigiKey Programmable Not Verified | Current - Transmitting 326mA |
RF Family/Standard Bluetooth, WiFi | Mounting Type Card Edge |
Protocol | Operating Temperature -30°C ~ 70°C |
Frequency 2.4GHz | Package / Case Module |
Power - Output 20dBm |

