
MTMMC-G-F4 | |
|---|---|
DigiKey Part Number | 591-1054-ND |
Manufacturer | |
Manufacturer Product Number | MTMMC-G-F4 |
Description | MODEM MODULE GPRS QUAD-BAND GSM |
Customer Reference | |
Detailed Description | RF Transceiver, Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz GPRS, GSM UART 14.4kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Transceiver, Modem | |
Modulation or Protocol | GPRS, GSM | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | UART | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 14.4kbps | |
Features | - | |
Voltage - Supply | 5V | |
Base Product Number |

