
MTMMC-G-F4.R1 | |
|---|---|
DigiKey Part Number | 591-1091-ND |
Manufacturer | |
Manufacturer Product Number | MTMMC-G-F4.R1 |
Description | MODEM MMC QUAD-BAND GPRS 5V |
Customer Reference | |
Detailed Description | RF Transceiver, Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz GPRS, GSM UART 14.4kbps |
Datasheet | Datasheet |
Category | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Manufacturer Multi-Tech Systems Inc. | Applications General Purpose |
Series | Interface UART |
Packaging Tray | Data Rate (Max) 14.4kbps |
Part Status Obsolete | Voltage - Supply 5V |
Function Transceiver, Modem | Base Product Number |
Modulation or Protocol GPRS, GSM |

