
MTMDK-XDOT-WW1-B14 | |
|---|---|
DigiKey Part Number | 881-MTMDK-XDOT-WW1-B14-ND |
Manufacturer | |
Manufacturer Product Number | MTMDK-XDOT-WW1-B14 |
Description | XDOT ESSENTIAL DEVELOPER KIT, IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MTXDOT-WW1-B15 xDot® LoRa® (LoRaWAN®) Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MTXDOT-WW1-B15 | |
Note | - | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,69000 € | 196,69 € |
| 10 | 190,27100 € | 1.902,71 € |
| Unit Price without VAT: | 196,69000 € |
|---|---|
| Unit Price with VAT: | 234,06110 € |

