
MTMDK-XDOT-WW1-B10 | |
|---|---|
DigiKey Part Number | 881-MTMDK-XDOT-WW1-B10-ND |
Manufacturer | |
Manufacturer Product Number | MTMDK-XDOT-WW1-B10 |
Description | XDOT ADVANCED DEVELOPER KIT, INC |
Customer Reference | |
Detailed Description | MTXDOT-WW1-B10 xDot® LoRa® (LoRaWAN®) Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MTXDOT-WW1-B10 | |
Note | - | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | - | |
Function | Transceiver |

