
MTMDK-XDOT-NA1-B14 | |
|---|---|
DigiKey Part Number | 881-MTMDK-XDOT-NA1-B14-ND |
Manufacturer | |
Manufacturer Product Number | MTMDK-XDOT-NA1-B14 |
Description | XDOT ESSENTIAL DEVELOPER KIT, IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MTXDOT-NA1-B15 xDot® LoRa® (LoRaWAN®) Transceiver Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Multi-Tech Systems Inc. | Utilized IC / Part MTXDOT-NA1-B15 |
Series | RF Type LoRa® (LoRaWAN®) |
Packaging Bulk | Function Transceiver |
Part Status Active | Base Product Number |
Type Transceiver; LoRa® (LoRaWAN®) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,29000 € | 261,29 € |
| 10 | 234,41400 € | 2.344,14 € |
| Unit Price without VAT: | 261,29000 € |
|---|---|
| Unit Price with VAT: | 310,93510 € |

