
MTKIT-LORA-915 | |
|---|---|
DigiKey Part Number | 591-1285-ND |
Manufacturer | |
Manufacturer Product Number | MTKIT-LORA-915 |
Description | ACCY KIT CONDUIT 915MHZ NA |
Customer Reference | |
Detailed Description | MultiConnect® mDot™ MultiConnect® mDot™ LoRa® Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; LoRa® | |
Frequency | 915MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | MultiConnect® mDot™ | |
Note | - | |
RF Type | LoRa® | |
RF Frequency | 915MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,69000 € | 281,69 € |
| Unit Price without VAT: | 281,69000 € |
|---|---|
| Unit Price with VAT: | 335,21110 € |

