Similar
Similar

MTKIT-LORA-868 | |
|---|---|
DigiKey Part Number | 591-1284-ND |
Manufacturer | |
Manufacturer Product Number | MTKIT-LORA-868 |
Description | ACCY KIT CONDUIT 868MHZ EU |
Customer Reference | |
Detailed Description | MultiConnect® mDot™ MultiConnect® mDot™ LoRa® Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 868MHz |
Manufacturer Multi-Tech Systems Inc. | Contents Board(s), Cable(s) |
Series | Utilized IC / Part MultiConnect® mDot™ |
Packaging Bulk | RF Type LoRa® |
Part Status Obsolete | RF Frequency 868MHz |
Type Transceiver; LoRa® | Function Transceiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTCDT-247A-868-EU-GB | Multi-Tech Systems Inc. | 1 | 591-1329-ND | 677,22000 € | Similar |
| MTCDT-LEU1-247A-868-EU-GB | Multi-Tech Systems Inc. | 1 | 591-1335-ND | 812,76000 € | Similar |


