
MTDOT-923-AS1-M1-UFL-1 | |
|---|---|
DigiKey Part Number | MTDOT-923-AS1-M1-UFL-1-ND |
Manufacturer | |
Manufacturer Product Number | MTDOT-923-AS1-M1-UFL-1 |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa® Transceiver Module 860MHz ~ 1.02GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 860MHz ~ 1.02GHz | |
Data Rate | 20kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | STM32F411RET | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

