
MTD-MNA1-2.0 | |
|---|---|
DigiKey Part Number | 881-MTD-MNA1-2.0-ND |
Manufacturer | |
Manufacturer Product Number | MTD-MNA1-2.0 |
Description | RF MODEM CELL LTE CAT M1 USB-D |
Customer Reference | |
Detailed Description | RF Modem 700MHz, 1.7GHz, 1.9GHz LTE USB 300kbps |
Datasheet | Datasheet |
Category | Frequency 700MHz, 1.7GHz, 1.9GHz |
Manufacturer Multi-Tech Systems Inc. | Applications General Purpose |
Series | Interface USB |
Packaging Bulk | Data Rate (Max) 300kbps |
Part Status Obsolete | Voltage - Supply 5V |
Function Modem | Base Product Number |
Modulation or Protocol LTE |

