
MTD-H5 | |
|---|---|
DigiKey Part Number | 881-1208-ND |
Manufacturer | |
Manufacturer Product Number | MTD-H5 |
Description | HSPA+ USB CELLULAR MODEM |
Customer Reference | |
Detailed Description | RF Transceiver, HSPA, Modem 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz HSPA+ USB 21Mbps |
Datasheet | Datasheet |
Category | Frequency 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz |
Manufacturer Multi-Tech Systems Inc. | Interface USB |
Series | Data Rate (Max) 21Mbps |
Packaging Box | Features USB Powered |
Part Status Discontinued at DigiKey | Voltage - Supply 5V, USB |
Function Transceiver, HSPA, Modem | Base Product Number |
Modulation or Protocol HSPA+ |

