
MTCMR-G2 | |
|---|---|
DigiKey Part Number | 881-1156-ND |
Manufacturer | |
Manufacturer Product Number | MTCMR-G2 |
Description | MODEM GPRS 850MHZ 1.9GHZ |
Customer Reference | |
Detailed Description | RF Transceiver, GPRS, Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz GPRS RS-232 (DB9) 85.6kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, GPRS, Modem | |
Modulation or Protocol | GPRS | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | RS-232 (DB9) | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 85.6kbps | |
Features | - | |
Voltage - Supply | 9V ~ 32V | |
Base Product Number |

