
MTCMR-G2-GP | |
|---|---|
DigiKey Part Number | 881-1116-ND |
Manufacturer | |
Manufacturer Product Number | MTCMR-G2-GP |
Description | MODEM CELLULAR QUAD GPRS |
Customer Reference | |
Detailed Description | RF Transceiver, GPRS, Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz GPRS RS-232, USB 85.6kbps |
Datasheet | Datasheet |
Category | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Manufacturer Multi-Tech Systems Inc. | Applications General Purpose |
Series | Interface RS-232, USB |
Packaging Box | Sensitivity -161dB |
Part Status Obsolete | Data Rate (Max) 85.6kbps |
Function Transceiver, GPRS, Modem | Voltage - Supply 9V ~ 32V, USB |
Modulation or Protocol GPRS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,45000 € | 230,45 € |
| Unit Price without VAT: | 230,45000 € |
|---|---|
| Unit Price with VAT: | 274,23550 € |

