
MTCMR-G2-GP-ED | |
|---|---|
DigiKey Part Number | 881-1117-ND |
Manufacturer | |
Manufacturer Product Number | MTCMR-G2-GP-ED |
Description | MODEM CELLULAR QUAD GPRS |
Customer Reference | |
Detailed Description | RF Transceiver, GPRS, Modem 900MHz, 1.8GHz GPRS RS-232, USB 85.6kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, GPRS, Modem | |
Modulation or Protocol | GPRS | |
Frequency | 900MHz, 1.8GHz | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | -161dB | |
Power - Output | - | |
Data Rate (Max) | 85.6kbps | |
Features | - | |
Voltage - Supply | 9V ~ 32V, USB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,04000 € | 198,04 € |
| Unit Price without VAT: | 198,04000 € |
|---|---|
| Unit Price with VAT: | 235,66760 € |

