
MTCMR-EV2-N16-NAM | |
|---|---|
DigiKey Part Number | 881-1111-ND |
Manufacturer | |
Manufacturer Product Number | MTCMR-EV2-N16-NAM |
Description | MODEM CELLULAR EV-DO DUAL |
Customer Reference | |
Detailed Description | RF Transceiver, CDMA, Modem 800MHz, 1.9GHz EV-DO, CDMA RS-232, USB 3.1Mbps |
Datasheet | Datasheet |
Category | Frequency 800MHz, 1.9GHz |
Manufacturer Multi-Tech Systems Inc. | Applications Aeris Networks (USA) |
Series | Interface RS-232, USB |
Packaging Box | Data Rate (Max) 3.1Mbps |
Part Status Obsolete | Features US Power Cord |
Function Transceiver, CDMA, Modem | Voltage - Supply 9V ~ 32V, USB |
Modulation or Protocol EV-DO, CDMA | Base Product Number |

