
MTCDTIP2-L4E1-B11EKP-L1M | |
|---|---|
DigiKey Part Number | 881-MTCDTIP2-L4E1-B11EKP-L1M-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP2-L4E1-B11EKP-L1M |
Description | LTE CAT 4 MPOWER PROGRAMMABLE BA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IoT Gateway LoRa, LTE Gateway GCF USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRa, LTE | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | 14dBm | |
Data Rate (Max) | 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,09000 € | 697,09 € |
| Unit Price without VAT: | 697,09000 € |
|---|---|
| Unit Price with VAT: | 829,53710 € |

