
MTCDTIP-LEU1-220A-868-OP | |
|---|---|
DigiKey Part Number | 881-1271-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-LEU1-220A-868-OP |
Description | GATEWAY LORA LTE ETHERNET |
Customer Reference | |
Detailed Description | 4G/3G LoRa, LTE Gateway Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | LoRa, LTE | |
Frequency | 868MHz | |
Applications | Wireless LAN | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | 14dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - |





