Direct

MTCDTIP-LAT1-266A-915 | |
|---|---|
DigiKey Part Number | 881-1319-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-LAT1-266A-915 |
Description | GATEWAY LORA LTE ETHERNET USB |
Customer Reference | |
Detailed Description | 4G/3G LoRa, LTE Gateway Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | LoRa, LTE | |
Frequency | 915MHz | |
Applications | Wireless LAN | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 48VDC |




