GNSS, GPRS, HSPA+ Gateway Ethernet, RJ45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCDTIP-L4G1-266A-915.R3

DigiKey Part Number
591-MTCDTIP-L4G1-266A-915.R3-ND
Manufacturer
Manufacturer Product Number
MTCDTIP-L4G1-266A-915.R3
Description
LTE CAT 4 CONDUIT IP67 BASE STAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4G/3G/2G GNSS, GPRS, HSPA+ Gateway AT&T, Verizon Ethernet, RJ45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
GNSS, GPRS, HSPA+
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz
Applications
General Purpose
Interface
Ethernet, RJ45
Sensitivity
-
Power - Output
25.1dBm
Data Rate (Max)
150Mbps
Features
IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.164,39000 €1.164,39 €
Manufacturers Standard Package
Unit Price without VAT:1.164,39000 €
Unit Price with VAT:1.385,62410 €