
MTCDTIP-L4E1-266A-868.R3 | |
|---|---|
DigiKey Part Number | 591-MTCDTIP-L4E1-266A-868.R3-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-L4E1-266A-868.R3 |
Description | LTE CAT4 IP67 BASE STA 8CH EU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G Bluetooth, GPRS, HSPA+, LoRa, LTE Gateway EU Carriers Ethernet, RJ45, USB |
Category | Frequency 868MHz |
Manufacturer Multi-Tech Systems Inc. | Applications General Purpose |
Series | Interface Ethernet, RJ45, USB |
Packaging Bulk | Power - Output 27dBm |
Part Status Active | Data Rate (Max) 150Mbps |
Function Gateway | Features IP67 |
Modulation or Protocol Bluetooth, GPRS, HSPA+, LoRa, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.412,20000 € | 1.412,20 € |
| Unit Price without VAT: | 1.412,20000 € |
|---|---|
| Unit Price with VAT: | 1.680,51800 € |

