MFR Recommended

MTCDTIP-267A-915 | |
|---|---|
DigiKey Part Number | 591-MTCDTIP-267A-915-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-267A-915 |
Description | ETHERNET ONLY MPOWER CONDUIT IP6 |
Customer Reference | |
Detailed Description | RF Gateway 915MHz Bluetooth 10/100 BaseT Ethernet, Ethernet, RJ-45 150Mbps |
Datasheet | Datasheet |
Category | Frequency 915MHz |
Manufacturer Multi-Tech Systems Inc. | Applications GPS, LTE |
Series | Interface 10/100 BaseT Ethernet, Ethernet, RJ-45 |
Packaging Bulk | Power - Output 27dBm |
Part Status Obsolete | Data Rate (Max) 150Mbps |
Function Gateway | Features Antenna Included, IP67 |
Modulation or Protocol Bluetooth | Voltage - Supply 100V ~ 240V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTCDTIP-267A-915.R3 | Multi-Tech Systems Inc. | 0 | 591-MTCDTIP-267A-915.R3-ND | 1.097,43000 € | MFR Recommended |


