MFR Recommended

MTCDTIP-267A-868 | |
|---|---|
DigiKey Part Number | 591-MTCDTIP-267A-868-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-267A-868 |
Description | ETHERNET ONLY MPOWER CONDUIT IP6 |
Customer Reference | |
Detailed Description | RF Gateway 868MHz Bluetooth 10/100 BaseT Ethernet, Ethernet, RJ-45 150Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | Bluetooth | |
Frequency | 868MHz | |
Applications | GPS, LTE | |
Interface | 10/100 BaseT Ethernet, Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | 150Mbps | |
Features | Antenna Included, IP67 | |
Voltage - Supply | 100V ~ 240V |


