MTCDTIP-266A-923-JP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Multi-Tech Systems Inc.
In Stock: 5
Unit Price: 1.006,90000 €
Datasheet
Image for MTCDTIP-266A-923-JP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCDTIP-266A-923-JP

DigiKey Part Number
591-MTCDTIP-266A-923-JP-ND
Manufacturer
Manufacturer Product Number
MTCDTIP-266A-923-JP
Description
ETHERNET ONLY MPOWER CONDUIT IP6
Customer Reference
Detailed Description
RF Gateway 10/100 BaseT Ethernet, Ethernet, RJ-45 100Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
-
Frequency
-
Applications
-
Interface
10/100 BaseT Ethernet, Ethernet, RJ-45
Sensitivity
-
Power - Output
25W
Data Rate (Max)
100Mbps
Features
Antenna Included, IP67
Voltage - Supply
37V ~ 57V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes