
MTCDTIP-266A-868 | |
|---|---|
DigiKey Part Number | 881-1317-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-266A-868 |
Description | ETHERNET LORA IP67 BASE STATION |
Customer Reference | |
Detailed Description | LoRa Gateway Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | LoRa | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 48VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.020,92000 € | 1.020,92 € |
| Unit Price without VAT: | 1.020,92000 € |
|---|---|
| Unit Price with VAT: | 1.214,89480 € |





