Similar

MTCDTIP-220A-915-OP | |
|---|---|
DigiKey Part Number | MTCDTIP-220A-915-OP-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-220A-915-OP |
Description | ETHERNET APPLICATION ENABLEMENT |
Customer Reference | |
Detailed Description | LoRa Gateway Ethernet |
Datasheet | Datasheet |
Category | Modulation or Protocol LoRa |
Manufacturer Multi-Tech Systems Inc. | Frequency 915MHz |
Series | Applications Wireless LAN |
Packaging Box | Interface Ethernet |
Part Status Obsolete | Power - Output 26dBm |
Function Gateway | Features IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTCDTIP-266A-915 | Multi-Tech Systems Inc. | 7 | 881-1318-ND | 1.153,48000 € | Similar |


