



MTCDT-LVW2-210L-US | |
|---|---|
DigiKey Part Number | 881-1263-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-LVW2-210L-US |
Description | LTE MLINUX PROGRAMMABLE GATEWAY |
Customer Reference | |
Detailed Description | RF Gateway 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz LoRa, LTE USB 100Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | LoRa, LTE | |
Frequency | 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Voltage - Supply | 9V ~ 32V | |
Base Product Number |





