
MTCDT-LDC3-246A-STARTERKIT-923 | |
|---|---|
DigiKey Part Number | 881-1334-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-LDC3-246A-STARTERKIT-923 |
Description | LTE CONDUIT IOT STARTER KIT FOR |
Customer Reference | |
Detailed Description | MultiConnect Conduit™ MultiConnect® Conduit™ Gateway 923MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Gateway | |
Frequency | 923MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MultiConnect Conduit™ | |
Note | - | |
RF Type | - | |
RF Frequency | 923MHz | |
Function | Gateway | |
Base Product Number |

