
MTCDT-L4G1-246A-915.R3-WW | |
|---|---|
DigiKey Part Number | 591-MTCDT-L4G1-246A-915.R3-WW-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-L4G1-246A-915.R3-WW |
Description | LTE CAT 4 PROGRAMMABLE GATEWAY 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz 802.11 a/b/g/n, GLONASS, GNSS, GPRS, GPS, HSPA+, LoRa, LTE RJ-45 Ethernet 150Mbps |
Datasheet | Datasheet |
Category | Applications GPS, LTE |
Manufacturer Multi-Tech Systems Inc. | Interface RJ-45 Ethernet |
Series | Power - Output 27dBm |
Packaging Bulk | Data Rate (Max) 150Mbps |
Part Status Active | Features Antenna Included |
Function Gateway | Voltage - Supply 100V ~ 240V |
Modulation or Protocol 802.11 a/b/g/n, GLONASS, GNSS, GPRS, GPS, HSPA+, LoRa, LTE | Base Product Number |
Frequency 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,07000 € | 699,07 € |
| Unit Price without VAT: | 699,07000 € |
|---|---|
| Unit Price with VAT: | 831,89330 € |

