
MTCDT-L4E1-247A-868.R3-EU-GB | |
|---|---|
DigiKey Part Number | 591-MTCDT-L4E1-247A-868.R3-EU-GB-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-L4E1-247A-868.R3-EU-GB |
Description | LTE CAT1 PROG GATEWAY 8CH EU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11a/b/g/n, Bluetooth, GPRS, HSPA+, LoRa, LTE Gateway EU Carriers Ethernet, RJ45, USB |
Category | Frequency 868MHz |
Manufacturer Multi-Tech Systems Inc. | Applications General Purpose |
Series | Interface Ethernet, RJ45, USB |
Packaging Bulk | Power - Output 27dBm |
Part Status Active | Data Rate (Max) 150Mbps |
Function Gateway | Features IP30 |
Modulation or Protocol 802.11a/b/g/n, Bluetooth, GPRS, HSPA+, LoRa, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,07000 € | 848,07 € |
| 10 | 758,25800 € | 7.582,58 € |
| Unit Price without VAT: | 848,07000 € |
|---|---|
| Unit Price with VAT: | 1.009,20330 € |

