
MTCDT-L4E1-246A-868.R3-EU-GB | |
|---|---|
DigiKey Part Number | 591-MTCDT-L4E1-246A-868.R3-EU-GB-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-L4E1-246A-868.R3-EU-GB |
Description | LTE CAT4 PROG GATEWAY 8CH EU UK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11a/b/g/n, Bluetooth, GPRS, HSPA+, LoRa, LTE Gateway EU Carriers Ethernet, RJ45, USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth, GPRS, HSPA+, LoRa, LTE | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, USB | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | 150Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,59000 € | 799,59 € |
| 10 | 714,58100 € | 7.145,81 € |
| Unit Price without VAT: | 799,59000 € |
|---|---|
| Unit Price with VAT: | 951,51210 € |

