RF 1.8GHz, 1.9GHz, 2.1GHz HSPA+, LoRa USB 21Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCDT-H5-210L-US-EU-GB

DigiKey Part Number
881-1236-ND
Manufacturer
Manufacturer Product Number
MTCDT-H5-210L-US-EU-GB
Description
HSPA+ MLINUX PROG GATEWAY W/ACCY
Customer Reference
Detailed Description
RF 1.8GHz, 1.9GHz, 2.1GHz HSPA+, LoRa USB 21Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Obsolete
Function
-
Modulation or Protocol
HSPA+, LoRa
Frequency
1.8GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
21Mbps
Features
-
Voltage - Supply
9V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.