
MTCDT-247A-868.R3-WW | |
|---|---|
DigiKey Part Number | 591-MTCDT-247A-868.R3-WW-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-247A-868.R3-WW |
Description | ETHERNET ONLY PROGRAMMABLE GATEW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11a/b/g/n, Bluetooth Gateway AT&T, T-Mobile, Verizon Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IoT Gateway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,25000 € | 560,25 € |
| Unit Price without VAT: | 560,25000 € |
|---|---|
| Unit Price with VAT: | 666,69750 € |

