
MTCDT-246A-STARTERKIT-AS923-JP | |
|---|---|
DigiKey Part Number | 881-1336-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-246A-STARTERKIT-AS923-JP |
Description | ETHERNET CONDUIT IOT STARTER KIT |
Customer Reference | |
Detailed Description | MultiTech Conduit® MultiTech Conduit® Gateway 923MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 923MHz |
Manufacturer Multi-Tech Systems Inc. | Contents Board(s) |
Series | Utilized IC / Part MultiTech Conduit® |
Packaging Box | RF Frequency 923MHz |
Part Status Obsolete | Function Gateway |
Type Gateway | Base Product Number |

