
MTCDP-H5-GP-DK-1.0 | |
|---|---|
DigiKey Part Number | MTCDP-H5-GP-DK-1.0-ND |
Manufacturer | |
Manufacturer Product Number | MTCDP-H5-GP-DK-1.0 |
Description | OPEN COMMUNICATIONS GATEWAY |
Customer Reference | |
Detailed Description | MTCDP-xx MultiConnect® OCG-D Cellular Transceiver 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz |
Manufacturer Multi-Tech Systems Inc. | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part MTCDP-xx |
Packaging Box | RF Type Cellular |
Part Status Obsolete | RF Frequency 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz |
Type Cellular | Function Transceiver |

